Part Details for HP-ATB-175-2-03P-CL1 by BlockMaster Blocks
Overview of HP-ATB-175-2-03P-CL1 by BlockMaster Blocks
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-ATB-175-2-03P-CL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5635-HP-ATB-175-2-03P-CL1-ND
|
DigiKey | 3 Pos, 4 Screws, 600V 175A, cove Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$37.7500 | Buy Now |
|
Onlinecomponents.com | 3 Pole, one screw clamp input to four screw outputs. 175A, 600V w/ cover.. RoHS: Compliant | 0 |
|
$16.5400 / $36.8200 | Buy Now |
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
$29.8710 / $32.1700 | Buy Now |
Part Details for HP-ATB-175-2-03P-CL1
HP-ATB-175-2-03P-CL1 CAD Models
HP-ATB-175-2-03P-CL1 Part Data Attributes
|
HP-ATB-175-2-03P-CL1
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
HP-ATB-175-2-03P-CL1
BlockMaster Blocks
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |