Part Details for HP-ATC-380-2-03P-CL1 by BlockMaster Blocks
Overview of HP-ATC-380-2-03P-CL1 by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7821KPZ | Analog Devices | 8-BIT ATC CONVERTER IC | |
AD7821KPZ-REEL | Analog Devices | 8-BIT ATC CONVERTER IC |
Price & Stock for HP-ATC-380-2-03P-CL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5635-HP-ATC-380-2-03P-CL1-ND
|
DigiKey | 3 Pos, 4 Screws, 600V 380A, cove Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$70.1900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 103 |
|
$55.5430 / $59.8200 | Buy Now |