Part Details for HP-ATC-380-4-03P by BlockMaster Blocks
Overview of HP-ATC-380-4-03P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-ATC-380-4-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | High & Medium-Power Terminal, 600V, 380A, 03 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$25.1710 / $27.1100 | Buy Now |