Part Details for HP-ATH-255-2-03P by BlockMaster Blocks
Overview of HP-ATH-255-2-03P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-ATH-255-2-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | High & Medium-Power Terminal, 600V, 255A, 03 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$36.3000 / $39.0900 | Buy Now |