There are no models available for this part yet.
Overview of HP-ATH-255-4-03P by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HP-ATH-255-4-03P by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | High & Medium-Power Terminal, 600V, 255A, 03 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$29.7860 / $32.0800 | Buy Now |