Part Details for HP-L-0012-103-3%-RLU by Spectra Symbol
Overview of HP-L-0012-103-3%-RLU by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for HP-L-0012-103-3%-RLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-HP-L-0012-103-3%-RLU-ND
|
DigiKey | SENSOR LINEAR 12.5MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
100 In Stock |
|
$8.1729 / $15.1800 | Buy Now |
DISTI #
744-HPL00121033%RLU
|
Mouser Electronics | Industrial Motion & Position Sensors HotPot Linear Potentiometer by Spectra Symbol 12mm variant RLU - Female Latch-Up Housing connector +/-3% linearity RoHS: Compliant | 0 |
|
$8.6400 / $8.9300 | Order Now |