Part Details for HP-L-0170-103-1%-RLU by Spectra Symbol
Overview of HP-L-0170-103-1%-RLU by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-L-0170-103-1%-RLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-HP-L-0170-103-1%-RLU-ND
|
DigiKey | SENSOR LINEAR 170MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
25 In Stock |
|
$25.1889 / $39.0000 | Buy Now |
DISTI #
744-HPL01701031%RLU
|
Mouser Electronics | Industrial Motion & Position Sensors HotPot Linear Potentiometer by Spectra Symbol 170mm variant RLU - Female Latch-Up Housing connector +/-1% linearity RoHS: Compliant | 0 |
|
$24.0300 / $24.8600 | Order Now |