Part Details for HP-L-0400-203-3%-RLD by Spectra Symbol
Overview of HP-L-0400-203-3%-RLD by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for HP-L-0400-203-3%-RLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-HP-L-0400-203-3%-RLD-ND
|
DigiKey | SENSOR LINEAR 400MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Box |
25 In Stock |
|
$26.5580 / $39.8400 | Buy Now |
DISTI #
744-HPL04002033%RLD
|
Mouser Electronics | Industrial Motion & Position Sensors HotPot Linear Potentiometer by Spectra Symbol 400mm variant RLD - Female Latch-Down Housing connector +/-3% linearity RoHS: Compliant | 0 |
|
$26.1800 / $27.0800 | Order Now |