There are no models available for this part yet.
Overview of HP-RTG-C by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HP-RTG-C by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 3P 15.75mm Bridge Block Din rail Mt 600V 90 amp white RoHS: Compliant | 0 |
|
$6.0100 / $9.7000 | Buy Now | ||
NAC | High & Medium-Power Terminal, 600V, 90A, 06 Positions RoHS: Compliant Package Multiple: 420 | 0 |
|
$6.5710 / $7.0800 | Buy Now |
CAD Models for HP-RTG-C by BlockMaster Blocks
Part Data Attributes for HP-RTG-C by BlockMaster Blocks
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
BLOCKMASTER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|