There are no models available for this part yet.
Overview of HP01S0600WI-X by ZETTLER Magnetics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HP01S0600WI-X by ZETTLER Magnetics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 22 | 0 |
|
$5.0900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9800 / $10.4300 | Buy Now | ||
DISTI #
HP01S0600WI-X
|
TME | Converter: AC/DC, 1W, 85÷305VAC, Usup: 100÷430VDC, Uout: 6VDC, OUT: 1 Min Qty: 440 | 0 |
|
$4.6100 | RFQ |