Part Details for HP01S1500WI-X by ZETTLER Magnetics Inc
Overview of HP01S1500WI-X by ZETTLER Magnetics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP01S1500WI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HP01S Series 1 W Single Output 15 V Zero Crossing Switch Mode Power Module RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 22 | 0 |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9800 / $10.4300 | Buy Now |
DISTI #
HP01S1500WI-X
|
TME | Converter: AC/DC, 1W, 85÷305VAC, Usup: 100÷430VDC, Uout: 15VDC, 63% Min Qty: 440 | 0 |
|
$4.4500 | RFQ |