There are no models available for this part yet.
Overview of HP02WAJ0123TCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP02WAJ0123TCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HP02WAJ0123TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now | |
DISTI #
HP02-12K5%
|
TME | Resistor: thick film, SMD, 0402, 12kΩ, 100mW, ±5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0013 / $0.0014 | RFQ |
CAD Models for HP02WAJ0123TCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for HP02WAJ0123TCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for HP02WAJ0123TCE
This table gives cross-reference parts and alternative options found for HP02WAJ0123TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0123TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1005J123CS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 12000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | HP02WAJ0123TCE vs RC1005J123CS |
WR04X123JQL | Fixed Resistor, 0.0625W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | HP02WAJ0123TCE vs WR04X123JQL |
CR0402T100Y12K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | HP02WAJ0123TCE vs CR0402T100Y12K+-5% |
WF04P123JTL | Fixed Resistor, 0.1W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAJ0123TCE vs WF04P123JTL |
CR-02JPB---12K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0123TCE vs CR-02JPB---12K |
PS02W8J0123T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0123TCE vs PS02W8J0123T5E |
ES02WGJ0123T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0123TCE vs ES02WGJ0123T5E |
RC0402J123-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | HP02WAJ0123TCE vs RC0402J123-07-RG70 |
RMCS0402JT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HP02WAJ0123TCE vs RMCS0402JT12K0 |
RMC-04123JR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | HP02WAJ0123TCE vs RMC-04123JR |