Part Details for HP0330520000G by Anytek Technology Corporation Ltd
Overview of HP0330520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP0330520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP0330520000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5009 | Buy Now |
DISTI #
72315995
|
RS | HP -3.81 - 3P BODY Green Rohs , wire guard with bright Tin-plated with flange | Amphenol - Anytek HP0330520000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
DISTI #
ANYHP0330520000G
|
Heilind Electronics | HP -3.81 - 3P BODY GREEN ROHS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4692 / $0.6840 | Buy Now |
DISTI #
ANYHP0330520000G
|
Interstate Connecting Components | HP -3.81 - 3P BODY GREEN ROHS | 0 |
|
Buy Now |