Part Details for HP0550520000G by Anytek Technology Corporation Ltd
Overview of HP0550520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP0550520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP0550520000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8835 | Buy Now |
DISTI #
72316025
|
RS | HP- 5.08-,5P BODY Green , wire guard with bright Tin-plated with flange | Amphenol - Anytek HP0550520000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 | RFQ |
DISTI #
ANYHP0550520000G
|
Heilind Electronics | HP- 5.08- 5P BODY GREEN WIRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8040 / $1.6850 | Buy Now |
DISTI #
ANYHP0550520000G
|
Interstate Connecting Components | HP- 5.08- 5P BODY GREEN WIRE | 0 |
|
Buy Now |