There are no models available for this part yet.
Overview of HP1630520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HP1630520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HP1630520000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.81MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3214 | Buy Now | |
DISTI #
72316147
|
RS | HP -3.81 - 16P BODY Green Rohs , wire guard with bright Tin-plated with flange | Amphenol - Anytek HP1630520000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 | RFQ | |
DISTI #
ANYHP1630520000G
|
Heilind Electronics | HP -3.81 - 16P BODY GREEN ROHS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $6.0100 | Buy Now | ||
DISTI #
ANYHP1630520000G
|
Interstate Connecting Components | HP -3.81 - 16P BODY GREEN ROHS | 0 |
|
Buy Now |