Part Details for HP1930500000G by Anytek Technology Corporation Ltd
Overview of HP1930500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP1930500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP1930500000G-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 3.81MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4763 | Buy Now |
DISTI #
72316172
|
RS | HP -3.81 - 19P BODY Green , wire guard with bright Tin-plated W/O flange | Amphenol - Anytek HP1930500000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 | RFQ |
DISTI #
ANYHP1930500000G
|
Heilind Electronics | HP -3.81 - 19P BODY GREEN WIR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.3400 / $6.4100 | Buy Now | |
DISTI #
ANYHP1930500000G
|
Interstate Connecting Components | HP -3.81 - 19P BODY GREEN WIR | 0 |
|
Buy Now |