There are no models available for this part yet.
Overview of HP24-500 by Middle Atlantic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-24NXJLW | Coilcraft Inc | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-24NXJLU | Coilcraft Inc | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0603HP-24NXGLU | Coilcraft Inc | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for HP24-500 by Middle Atlantic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Screws Rack Pan Head Phillips Drive 12-24 |
3 In Stock |
|
$202.7300 | Buy Now | ||
Master Electronics | Screws Rack Pan Head Phillips Drive 12-24 |
3 In Stock |
|
$202.7300 | Buy Now |