Part Details for HP25-24 by GardTec Inc
Overview of HP25-24 by GardTec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP25-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7124
|
Newark | Fan Power Cord, T Plug, 610Mm, For Use With:Tube Axial Fans, Voltage Rating:125Vac, Fan Side Connector:T Plug, Current Rating:10A, Cable Length:610Mm, Product Range:- Rohs Compliant: Yes |Gardtec HP25-24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
1997-1012-ND
|
DigiKey | FAN CORD 24" 18/2 SPT1 300V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
588 In Stock |
|
$1.0620 / $1.0800 | Buy Now |
|
Future Electronics | 24" (610 mm) SPT-1 2 Conductor "T" Plug Fan Cord RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$1.1900 / $1.3500 | Buy Now |
|
Onlinecomponents.com | T Fan Cord 24" - 18AWG RoHS: Compliant |
600 In Stock |
|
$1.0900 / $1.2700 | Buy Now |
DISTI #
77691362
|
Verical | T PLUG, 24 INCH FAN CORD RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2402 | Americas - 600 |
|
$1.4687 / $1.6821 | Buy Now |
|
Master Electronics | T Fan Cord 24" - 18AWG RoHS: Compliant |
600 In Stock |
|
$1.0900 / $1.2700 | Buy Now |