Part Details for HP2540-9RG by Bel Fuse
Overview of HP2540-9RG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP2540-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP2540-9RG
|
Avnet Abacus | Module DC-DC 2-OUT 15V 4A 61W Chassis (Alt: HP2540-9RG) RoHS: Compliant Min Qty: 12 Package Multiple: 6 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |