Part Details for HP2540-9RU21B1G by Bel Fuse
Overview of HP2540-9RU21B1G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP2540-9RU21B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP2540-9RU21B1G
|
Avnet Americas | Module DC-DC 2-OUT 15V 6.4A 192W Chassis Mount - Bulk (Alt: HP2540-9RU21B1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HP2540-9RU21B1G
|
Avnet Americas | Module DC-DC 2-OUT 15V 6.4A 192W Chassis Mount - Bulk (Alt: HP2540-9RU21B1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |