Part Details for HP411-01040 by KUM
Overview of HP411-01040 by KUM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-115 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP4-1150L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP4-1150LD | Coilcraft Inc | General Purpose Inductor, 93.2uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HP411-01040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Connector Accessories ROHS | 2456 |
|
$0.0013 / $0.0026 | Buy Now |