There are no models available for this part yet.
Overview of HP411-10040 by KUM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-115 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP4-1150L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP4-1150LD | Coilcraft Inc | General Purpose Inductor, 93.2uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HP411-10040 by KUM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Connector Accessories ROHS | 411 |
|
$0.0255 / $0.0454 | Buy Now |