Part Details for HP75-12 by GardTec Inc
Overview of HP75-12 by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-75NXJLW | Coilcraft Inc | General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-75NXJLU | Coilcraft Inc | General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-75NX | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for HP75-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7130
|
Newark | Fan Power Cord, 45 Deg Angle Plug, 305Mm, For Use With:Tube Axial Fans, Voltage Rating:125Vac, Fan Side Connector:45° Angle Plug, Current Rating:10A, Cable Length:305Mm, Product Range:- Rohs Compliant: Yes |Gardtec HP75-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.2100 | Buy Now |
DISTI #
1997-1030-ND
|
DigiKey | FAN CORD 12" 18/2 SPT1 300V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$0.9421 / $1.3300 | Buy Now |
|
Future Electronics | 12" (305 mm) 45 Degree Fan Power Cord RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 100 Container: Box | 0Box |
|
$0.9550 / $1.1800 | Buy Now |
|
Onlinecomponents.com | 45 Degree Fan Cord - 12" - 18AWG RoHS: Compliant | 0 |
|
$0.8700 / $1.0200 | Buy Now |