Part Details for HPA00234DRCRG4 by Texas Instruments
Overview of HPA00234DRCRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPA00234DRCRG4
HPA00234DRCRG4 CAD Models
HPA00234DRCRG4 Part Data Attributes
|
HPA00234DRCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00234DRCRG4
Texas Instruments
2x 27V, 700mA switch, 1.2MHz boost converter - single inductor white LED & OLED driver with 28V OVP 10-VSON -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE IS 2.5 TO 27V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.26 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for HPA00234DRCRG4
This table gives cross-reference parts and alternative options found for HPA00234DRCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00234DRCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD8152FVM | Switching Regulator, Current-mode, 1.5A, 1320kHz Switching Freq-Max, BIPolar, PDSO8, LEAD FREE, MSOP-8 | ROHM Semiconductor | HPA00234DRCRG4 vs BD8152FVM |
BD8152FVM-E2 | Switching Regulator, Current-mode, 1.5A, 1200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | HPA00234DRCRG4 vs BD8152FVM-E2 |
BD8152FVM-TR | Switching Regulator, Current-mode, 1.5A, 1320kHz Switching Freq-Max, BIPolar, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | HPA00234DRCRG4 vs BD8152FVM-TR |
APW7137BI-TRL | Switching Regulator, Current-mode, 1.6A, 1200kHz Switching Freq-Max, PDSO5, LEAD FREE, TO-178AA, SOT-23, 5 PIN | American Power Devices Inc | HPA00234DRCRG4 vs APW7137BI-TRL |