Part Details for HPA00398DRBR by Texas Instruments
Overview of HPA00398DRBR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HPA00398DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPA00398DRBR-ND
|
DigiKey | IC AMP AUDIO PWR 1.7W MONO 8SON Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for HPA00398DRBR
HPA00398DRBR CAD Models
HPA00398DRBR Part Data Attributes
|
HPA00398DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00398DRBR
Texas Instruments
1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for HPA00398DRBR
This table gives cross-reference parts and alternative options found for HPA00398DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00398DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTAS2563RPPT | 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85 | Texas Instruments | HPA00398DRBR vs PTAS2563RPPT |
TPA6211A1DGNRG4 | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HPA00398DRBR vs TPA6211A1DGNRG4 |
TAS2552YFF | IC AUDIO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | HPA00398DRBR vs TAS2552YFF |
TPA6211A1DRB | 3.1-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | HPA00398DRBR vs TPA6211A1DRB |
TAS2563YBGT | 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 42-DSBGA -40 to 85 | Texas Instruments | HPA00398DRBR vs TAS2563YBGT |
TAS2563RPPT | 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85 | Texas Instruments | HPA00398DRBR vs TAS2563RPPT |
TPA6211TDGNRQ1 | Automotive, 3.1-W, mono, analog input class-AB audio amplifier 8-HVSSOP -40 to 105 | Texas Instruments | HPA00398DRBR vs TPA6211TDGNRQ1 |
TAS2560YFFT | 5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85 | Texas Instruments | HPA00398DRBR vs TAS2560YFFT |
TPA6211A1DRBG4 | 3.1-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 | Texas Instruments | HPA00398DRBR vs TPA6211A1DRBG4 |
SSM2211CP-REEL7 | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LFCSP-8, Audio/Video Amplifier | Analog Devices Inc | HPA00398DRBR vs SSM2211CP-REEL7 |