-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPA00735DRVR-ND
|
DigiKey | HIGH BRIGHTNESS WHITE LED DRIVER Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPA00735DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00735DRVR
Texas Instruments
High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
fmax-Min | 0.1 MHz |
This table gives cross-reference parts and alternative options found for HPA00735DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00735DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31BL3212-STLS2-TR | LED Driver, 3-Segment, PDSO6, SOT-23, 6 PIN | Lumissil Microsystems | HPA00735DRVR vs IS31BL3212-STLS2-TR |
FAN5616MPX | LED Driver, 3-Segment, 3 X 3 MM, MO-220, MLP-16 | Fairchild Semiconductor Corporation | HPA00735DRVR vs FAN5616MPX |
IS31BL3212-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | HPA00735DRVR vs IS31BL3212-STLS2-TR |
DLPA2005ERSLT | DLP® PMIC/LED driver for DLP2010 and DLP2010NIR (0.2 WVGA) DMDs 48-VQFN -10 to 85 | Texas Instruments | HPA00735DRVR vs DLPA2005ERSLT |
AAT3103IJQ-1-T1 | LED Driver | Skyworks Solutions Inc | HPA00735DRVR vs AAT3103IJQ-1-T1 |
DLPA2005ERSLR | DLP® PMIC/LED driver for DLP2010 and DLP2010NIR (0.2 WVGA) DMDs 48-VQFN -10 to 85 | Texas Instruments | HPA00735DRVR vs DLPA2005ERSLR |
AAT3103IJQ-4-T1 | LED Driver | Skyworks Solutions Inc | HPA00735DRVR vs AAT3103IJQ-4-T1 |