Drivers And Interfaces
HPA01054DAPR
Texas Instruments
Description: 24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85

Overview of HPA01054DAPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HPA01054DAPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPA01054DAPR by Texas Instruments

HPA01054DAPR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
HTTP://WWW.TI.COM/LIT/ML/MPDS380/MPDS380.PDF
Data Input Mode
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e4
Length
11 mm
Moisture Sensitivity Level
3
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
24
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
CONSTANT-CURRENT
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP32,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Current-Max
90 mA
Supply Voltage-Max
3.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
fmax-Min
30 MHz
Want to compare parts?
  1. HPA01054DAPR
    Texas Instruments
    24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85
    VS

Alternate Parts for HPA01054DAPR

This table gives cross-reference parts and alternative options found for HPA01054DAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA01054DAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM36923YFFR High efficiency, Triple-String, 30-V Synchronous white LED driver 12-DSBGA -40 to 85 Texas Instruments HPA01054DAPR vs LM36923YFFR
LM36922HYFFR Highly efficient dual-String white LED driver 12-DSBGA -40 to 85 Texas Instruments HPA01054DAPR vs LM36922HYFFR

Related Parts for HPA01054DAPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPA01054DAPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPA01054DAPR by Texas Instruments

Select Manufacturer
Which Manufacturer of HPA01054DAPR would you like to use for your alert(s)?
  • Please alert me when HPA01054DAPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPA01054DAPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPA01054DAPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPA01054DAPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPA01054DAPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPA01054DAPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: