There are no models available for this part yet.
Overview of HPBA005E2K0050E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HPBA005E2K0050E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ3316
|
Newark | Res, 2K, 0.5Hp, Screw, Wirewound, Resistance:2Kohm, Product Range:Hpba Series, Power Rating:0.5Hp, Resistance Tolerance:± 10%, Voltage Rating:575V, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:Braking Rohs Compliant: Yes |Cgs Te Connectivity HPBA005E2K0050E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$256.8200 | Buy Now | |
DISTI #
1712-HPBA005E2K0050E-ND
|
DigiKey | HPBA 0.5HP 2K0 100%/575V 50% Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$283.2500 | Buy Now | |
DISTI #
80AJ3316
|
Avnet Americas | Resistor Power Wirewound 2k Ohm 10% 0.5HP 575V Box - Bulk (Alt: 80AJ3316) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$299.9000 / $342.7500 | Buy Now | |
DISTI #
4-2176470-1
|
Avnet Americas | Resistor Power Wirewound 2k Ohm 10% 0.5HP 575V Box - Bulk (Alt: 4-2176470-1) Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
279-HPBA005E2K0050E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HPBA 0.5HP 2K0 100%/575V 50% RoHS: Compliant | 5 |
|
$283.8100 / $284.9300 | Buy Now | |
Onlinecomponents.com | HPBA 0.5HP 2K0 100%/575V 50% RoHS: Compliant | 0 |
|
$275.2300 / $384.3100 | Buy Now | ||
DISTI #
80924191
|
Verical | HPBA005E2K0050E Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$326.0957 / $359.1888 | Buy Now | |
DISTI #
4-2176470-1
|
Avnet Abacus | Resistor Power Wirewound 2k Ohm 10% 0.5HP 575V Box (Alt: 4-2176470-1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HPBA 0.5HP 2K0 100%/575V 50% RoHS: Compliant | 0 |
|
$275.2300 / $384.3100 | Buy Now |
CAD Models for HPBA005E2K0050E by TE Connectivity
Part Data Attributes for HPBA005E2K0050E by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|