There are no models available for this part yet.
Overview of HPBA007A250R050E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HPBA007A250R050E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ3324
|
Newark | Res, 250R, 0.75Hp, Screw, wirewound, Resistance:250Ohm, Product Range:Hpba Series, Power Rating:0.75Hp, Resistance Tolerance:± 10%, Voltage Rating:230V, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:Braking Rohs Compliant: Yes |Cgs Te Connectivity HPBA007A250R050E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$297.4400 | Buy Now | |
DISTI #
1712-HPBA007A250R050E-ND
|
DigiKey | HPBA 0.75HP 250R 100%/230V 50% Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$328.0500 | Buy Now | |
DISTI #
80AJ3324
|
Avnet Americas | Resistor Power Wirewound 250 Ohm 10% 0.75HP 230V Box - Bulk (Alt: 80AJ3324) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$347.3400 / $396.9500 | Buy Now | |
DISTI #
2176470-2
|
Avnet Americas | Resistor Power Wirewound 250 Ohm 10% 0.75HP 230V Box - Bulk (Alt: 2176470-2) Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
279-HPBA007A250R050E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HPBA 0.75HP 250R 100%/230V 50% RoHS: Compliant | 5 |
|
$377.7100 / $424.0900 | Buy Now | |
Onlinecomponents.com | HPBA 0.75HP 250R 100%/230V 50% RoHS: Compliant | 0 |
|
$318.7600 / $445.1000 | Buy Now | ||
DISTI #
2176470-2
|
Avnet Abacus | Resistor Power Wirewound 250 Ohm 10% 0.75HP 230V Box (Alt: 2176470-2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HPBA 0.75HP 250R 100%/230V 50% RoHS: Compliant | 0 |
|
$318.7600 / $445.1000 | Buy Now |
CAD Models for HPBA007A250R050E by TE Connectivity
Part Data Attributes for HPBA007A250R050E by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|