Part Details for HPBA007B170R100E by TE Connectivity
Overview of HPBA007B170R100E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPBA007B170R100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ3330
|
Newark | Res, 170R, 0.75Hp, Screw, wirewound, Resistance:170Ohm, Product Range:Hpba Series, Power Rating:0.75Hp, Resistance Tolerance:± 10%, Voltage Rating:230V, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:Braking Rohs Compliant: Yes |Cgs Te Connectivity HPBA007B170R100E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$326.4600 | Buy Now |
DISTI #
1712-HPBA007B170R100E-ND
|
DigiKey | HPBA 0.75HP 170R 150%/230V 100% Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$432.6820 / $485.8200 | Buy Now |
DISTI #
80AJ3330
|
Avnet Americas | Resistor Power Wirewound 170 Ohm 10% 0.75HP 230V Box - Bulk (Alt: 80AJ3330) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$397.8300 / $454.6600 | Buy Now |
DISTI #
1-2176470-7
|
Avnet Americas | Resistor Power Wirewound 170 Ohm 10% 0.75HP 230V Box - Bulk (Alt: 1-2176470-7) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$354.7434 / $426.8946 | Buy Now |
DISTI #
279-HPBA007B170R100E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HPBA 0.75HP 170R 150%/230V 100% RoHS: Compliant | 5 |
|
$432.6800 / $485.7300 | Buy Now |
|
Onlinecomponents.com | HPBA 0.75HP 170R 150%/230V 100% | 0 |
|
$349.8600 / $488.5200 | Buy Now |
DISTI #
80AJ3330
|
Avnet Americas | Resistor Power Wirewound 170 Ohm 10% 0.75HP 230V Box - Bulk (Alt: 80AJ3330) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$397.8300 / $454.6600 | Buy Now |
DISTI #
1-2176470-7
|
Avnet Americas | Resistor Power Wirewound 170 Ohm 10% 0.75HP 230V Box - Bulk (Alt: 1-2176470-7) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$354.7434 / $426.8946 | Buy Now |
DISTI #
4007010
|
element14 Asia-Pacific | RES, 170R, 0.75HP, SCREW, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$427.0346 / $513.3906 | Buy Now |
DISTI #
4007010
|
Farnell | RES, 170R, 0.75HP, SCREW, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 5 |
|
$401.0883 / $487.7819 | Buy Now |