Part Details for HPBA010E1K2100E by TE Connectivity
Overview of HPBA010E1K2100E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPBA010E1K2100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ3366
|
Newark | Res, 1K2, 1Hp, Screw, Wirewound, Resistance:1.2Kohm, Product Range:Hpba Series, Power Rating:1Hp, Resistance Tolerance:± 10%, Voltage Rating:575V, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:Braking Rohs Compliant: Yes |Cgs Te Connectivity HPBA010E1K2100E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$384.3800 | Buy Now |
DISTI #
1712-HPBA010E1K2100E-ND
|
DigiKey | HPBA 1HP 1K2 100%/575V 100% Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$470.2320 / $527.9800 | Buy Now |
DISTI #
4-2176470-8
|
Avnet Americas | Resistor Power Wirewound 1.2k Ohm 10% 1HP 575V Box - Bulk (Alt: 4-2176470-8) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$385.5296 / $463.9424 | Buy Now |
DISTI #
80AJ3366
|
Avnet Americas | Resistor Power Wirewound 1.2k Ohm 10% 1HP 575V Box - Bulk (Alt: 80AJ3366) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$432.3600 / $494.1100 | Buy Now |
DISTI #
279-HPBA010E1K2100E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HPBA 1HP 1K2 100%/575V 100% RoHS: Compliant | 5 |
|
$494.9500 / $527.9000 | Buy Now |
|
Onlinecomponents.com | HPBA 1HP 1K2 100%/575V 100% | 0 |
|
$380.2200 / $530.9200 | Buy Now |
DISTI #
80AJ3366
|
Avnet Americas | Resistor Power Wirewound 1.2k Ohm 10% 1HP 575V Box - Bulk (Alt: 80AJ3366) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$432.3600 / $494.1100 | Buy Now |
DISTI #
4-2176470-8
|
Avnet Americas | Resistor Power Wirewound 1.2k Ohm 10% 1HP 575V Box - Bulk (Alt: 4-2176470-8) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$385.5296 / $463.9424 | Buy Now |
DISTI #
4007044
|
element14 Asia-Pacific | RES, 1K2, 1HP, SCREW, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$496.2526 / $557.1706 | Buy Now |
DISTI #
4007044
|
Farnell | RES, 1K2, 1HP, SCREW, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 5 |
|
$483.8099 / $515.9963 | Buy Now |