Part Details for HPC-000505-0MF-CSA05 by Amphenol Corporation
Overview of HPC-000505-0MF-CSA05 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC-000505-0MF-CSA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPC-000505-0MF-CSA
|
Avnet Americas | Circular Cable Assembly, Circular Plug to Circular Receptacle, 5 Ways, 16.4 ft, 5 m, Black - Bulk (Alt: HPC-000505-0MF-CSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$15.4159 / $23.0831 | Buy Now |
DISTI #
523-HPC-05050MFCSA05
|
Mouser Electronics | Sensor Cables / Actuator Cables I ADAPT SCREW MF CONN MF PIN 5M RoHS: Compliant | 10 |
|
$30.0800 / $35.2300 | Buy Now |
DISTI #
70813534
|
Verical | Sensor/Actuator 5m 22-24AWG Circular to Circular 5 to 5 POS M-F Screw-Screw Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 97 |
|
$25.9414 / $32.8858 | Buy Now |
DISTI #
HPC-000505-0MF-CSA
|
Avnet Americas | Circular Cable Assembly, Circular Plug to Circular Receptacle, 5 Ways, 16.4 ft, 5 m, Black - Bulk (Alt: HPC-000505-0MF-CSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$15.4159 / $23.0831 | Buy Now |
DISTI #
HPC-000505-0MF-CSA05
|
Avnet Asia | Circular Cable Assembly, Circular Plug to Circular Receptacle, 5 Ways, 16.4 ft, 5 m, Black (Alt: HPC-000505-0MF-CSA05) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | 0 |
|
$17.5176 / $19.5921 | Buy Now |