Part Details for HPC-000505-0MF-CSA10 by Amphenol LTW Technology
Overview of HPC-000505-0MF-CSA10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC-000505-0MF-CSA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5918
|
Newark | Circular Cable Assy, 5P, Plug-Rcpt, 10M, Connector To Connector:Circular Plug To Circular Receptacle, No. Of Positions:5Ways, Cable Length - Imperial:32.8Ft, Cable Length - Metric:10M, Jacket Colour:Black, Product Range:Nmea2000 Rohs Compliant: Yes |Amphenol Ltw HPC-000505-0MF-CSA10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$49.4000 / $54.6700 | Buy Now |
DISTI #
1754-HPC-000505-0MF-CSA10-ND
|
DigiKey | NMEA 2000, MICRO, 4A, 05 PINS, O Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$38.6251 / $47.9300 | Buy Now |
DISTI #
71379598
|
RS | Connector, NMEANMEA MICRO DOUBLE-ENDEDI ADAPT SCREW MF CONN MF PIN | Amphenol LTW Technology HPC-000505-0MF-CSA10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.0800 | RFQ |
DISTI #
LTWHPC-000505-0MF-CSA10
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7000 / $60.1100 | Buy Now |
DISTI #
LTWHPC-000505-0MF-CSA10
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | 0 |
|
Buy Now |