Part Details for HPC-000505-0MF-CSA16 by Amphenol LTW Technology
Overview of HPC-000505-0MF-CSA16 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC-000505-0MF-CSA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4898
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw HPC-000505-0MF-CSA16 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6300 / $76.6200 | Buy Now |
DISTI #
1754-HPC-000505-0MF-CSA16-ND
|
DigiKey | NMEA 2000, MICRO, 4A, 05 PINS, O Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3710 | Buy Now |
DISTI #
LTWHPC-000505-0MF-CSA16
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.3500 / $113.2500 | Buy Now |
DISTI #
LTWHPC-000505-0MF-CSA16
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | 0 |
|
Buy Now |