Part Details for HPC-000505-0MF-DSA10 by Amphenol LTW Technology
Overview of HPC-000505-0MF-DSA10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Price & Stock for HPC-000505-0MF-DSA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4903
|
Newark | Nmea 2000, Micro, Plastic, 4A, 05 Pins, Male Connector, Male Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw HPC-000505-0MF-DSA10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3100 / $54.5400 | Buy Now |
DISTI #
1754-HPC-000505-0MF-DSA10-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1090 | Buy Now |
DISTI #
75406308
|
RS | NMEA 2000, Micro, 4A, 05 Pins, Overmolded, Straight | Amphenol LTW Technology HPC-000505-0MF-DSA10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9500 / $49.5800 | RFQ |
DISTI #
LTWHPC-000505-0MF-DSA10
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4300 / $61.6500 | Buy Now |
DISTI #
LTWHPC-000505-0MF-DSA10
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | 0 |
|
Buy Now |