Part Details for HPC-050500-FM0-TSA01 by Amphenol Corporation
Overview of HPC-050500-FM0-TSA01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Price & Stock for HPC-050500-FM0-TSA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPC-050500-FM0-TSA
|
Avnet Americas | Cable Assembly CL2 1m 24AWG/22AWG 2(5POS Micro-C Circular) PL/RCP - Bulk (Alt: HPC-050500-FM0-TSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-HPC-0505FM0TSA01
|
Mouser Electronics | Sensor Cables / Actuator Cables SCREW FM CONN FM PIN 1M RoHS: Compliant | 10 |
|
$17.1100 / $19.5300 | Buy Now |