Part Details for HPC-050500-FM0-TSA02 by Amphenol LTW Technology
Overview of HPC-050500-FM0-TSA02 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC-050500-FM0-TSA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-HPC-050500-FM0-TSA02-ND
|
DigiKey | NMEA 2000, ACCESSORY, 4A, 05 PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$18.3209 / $23.3700 | Buy Now |
DISTI #
71379611
|
RS | Connector, NMEANMEA MICRO T-CABLESCREW FM CONN FM PIN | Amphenol LTW Technology HPC-050500-FM0-TSA02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6200 | RFQ |
DISTI #
LTWHPC-050500-FM0-TSA02
|
Heilind Electronics | NMEA 2000, ACCESSORY, 4A, 05 P FM, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8600 / $26.9400 | Buy Now |
DISTI #
LTWHPC-050500-FM0-TSA02
|
Interstate Connecting Components | NMEA 2000, ACCESSORY, 4A, 05 P FM, 55 | 0 |
|
Buy Now | |
DISTI #
HPC-050500-FM0-TSA02
|
Maritex | T-cable NMEA2000, 1xIN- male(5 pins), 1xOUT female(5 pins each), plastic thread, 4A, 2m wire, IP68, UL Min Qty: 1 Package Multiple: 1 | 29 |
|
$18.0580 / $20.5530 | Buy Now |