Part Details for HPC-050500-MF0-IS001 by Amphenol LTW Technology
Overview of HPC-050500-MF0-IS001 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC-050500-MF0-IS001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3983
|
Newark | Adapter, Circular, Rcpt-Plug, 5Way Rohs Compliant: Yes |Amphenol Ltw HPC-050500-MF0-IS001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 / $13.0100 | Buy Now |
DISTI #
1754-HPC-050500-MF0-IS001-ND
|
DigiKey | NMEA 2000, ACCESSORY, 4A, 05 PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$8.3285 / $13.7800 | Buy Now |
DISTI #
74705853
|
RS | Connector, NMEANMEA MICRO-C, INLINE TERMINATORPLASTC SCREW, MF CONN MF PIN | Amphenol LTW Technology HPC-050500-MF0-IS001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8500 / $11.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0500 / $10.2800 | Buy Now |