There are no models available for this part yet.
Overview of HPC-B-001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78628-002LF | Amphenol Communications Solutions | 78628-002LF-HPC END MOUNTEDGUIDE-PIN | |
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Price & Stock for HPC-B-001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC5912
|
Newark | Nmea2000 Starter Kit Basic Type Plastic, Connector Kit Type:Industrial, Kit Contents:6Pcs Of Nmea 2000 Series T-Connector, Terminator Plug & Receptacle, 2M Size Of Drop Cable & T-Cable, Product Range:Nmea 2000 Series, Svhc:No Svhc Rohs Compliant: Yes |Amphenol Ltw HPC-B-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 2 |
|
$81.1500 / $104.1100 | Buy Now | |
DISTI #
1754-HPC-B-001-ND
|
DigiKey | NMEA 2000, ACCESSORY, 4A, 05 PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2470 / $104.9100 | Buy Now | |
DISTI #
71379629
|
RS | Connector, NMEANMEA2000 STARTER KITPLASTIC, BASIC TYPE | Amphenol LTW Technology HPC-B-001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$125.5000 | RFQ | |
DISTI #
LTWHPC-B-001
|
Heilind Electronics | NMEA2000 BASIC STARTER KIT (PLASTIC) | Americas - 480 in Stock |
|
$75.8710 / $77.1148 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3900 / $159.9400 | Buy Now | ||
DISTI #
LTWHPC-B-001
|
Interstate Connecting Components | NMEA2000 BASIC STARTER KIT (PLASTIC) | 160 |
|
$75.8710 / $77.1148 | Buy Now | |
DISTI #
C1S116729004273
|
Chip1Stop | Unclassified | 61 |
|
$14.5000 | Buy Now |