-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPC104N-1R0MTR
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 20% 100KHz 19A Carrier T/R - Tape and Reel (Alt: HPC104N-1R0MTR) RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Container: Reel | 0 |
|
$0.4929 / $0.5780 | Buy Now |
DISTI #
493-HPC104N-1R0MTR
|
Mouser Electronics | Power Inductors - SMD Molded Shielded SMD 1uH 3.3mOhm 20% RoHS: Compliant | 0 |
|
$0.7800 / $0.8400 | Order Now |
|
Future Electronics | HPC104N Series 1 uH ±20 % Tolerance 19 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8900 | Buy Now |
|
Future Electronics | HPC104N Series 1 uH ±20 % Tolerance 19 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPC104N-1R0MTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HPC104N-1R0MTR
Halo Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Halo Electronics | |
DC Resistance | 0.0033 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 19 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |