Part Details for HPC104N-8R2MTR by Halo Electronics Inc
Overview of HPC104N-8R2MTR by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HPC104N-8R2MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPC104N-8R2MTR
|
Avnet Americas | Ind Power Shielded Wirewound 8.2uH 20% 100KHz 7A Carrier T/R - Tape and Reel (Alt: HPC104N-8R2MTR) RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Container: Reel | 0 |
|
$0.4929 / $0.5780 | Buy Now |
DISTI #
493-HPC104N-8R2MTR
|
Mouser Electronics | Power Inductors - SMD Molded Shielded SMD 8.2uH 25.5mOhm 20% RoHS: Compliant | 0 |
|
$0.7800 / $0.8400 | Order Now |
|
Future Electronics | HPC104N Series 8.2 uH ±20 % Tolerance 7 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8900 | Buy Now |
|
Future Electronics | HPC104N Series 8.2 uH ±20 % Tolerance 7 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8900 | Buy Now |
Part Details for HPC104N-8R2MTR
HPC104N-8R2MTR CAD Models
HPC104N-8R2MTR Part Data Attributes
|
HPC104N-8R2MTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HPC104N-8R2MTR
Halo Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Halo Electronics | |
DC Resistance | 0.0255 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |