There are no models available for this part yet.
Overview of HPC104N-R22MTR by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HPC104N-R22MTR by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPC104N-R22MTR
|
Avnet Americas | Ind Power Shielded Wirewound 220nH 20% 100KHz 35A Carrier T/R - Tape and Reel (Alt: HPC104N-R22MTR) RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Container: Reel | 0 |
|
$0.4929 / $0.5780 | Buy Now | |
DISTI #
493-HPC104N-R22MTR
|
Mouser Electronics | Power Inductors - SMD Molded Shielded SMD 0.22uH 1.1mOhm 20% RoHS: Compliant | 0 |
|
$0.7800 / $0.8400 | Order Now | |
Future Electronics | HPC104N Series 0.22 uH ±20% Tolerance 35 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8900 | Buy Now | ||
Future Electronics | HPC104N Series 0.22 uH ±20% Tolerance 35 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8900 | Buy Now |
CAD Models for HPC104N-R22MTR by Halo Electronics Inc
Part Data Attributes for HPC104N-R22MTR by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.0011 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current-Max
|
35 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|