HPCR1206-V-1330FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of HPCR1206-V-1330FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for HPCR1206-V-1330FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HPCR1206-V-1330FT
Venkel Ltd. High Power CR, 1206, 1/2W, 133R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

CAD Models for HPCR1206-V-1330FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPCR1206-V-1330FT by VENKEL LTD

HPCR1206-V-1330FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
133 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. HPCR1206-V-1330FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for HPCR1206-V-1330FT

This table gives cross-reference parts and alternative options found for HPCR1206-V-1330FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR1206-V-1330FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPF06FV-1330 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd HPCR1206-V-1330FT vs FPF06FV-1330
HP06W2F1330T4E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd HPCR1206-V-1330FT vs HP06W2F1330T4E
RPC1206FG133R-HP Fixed Resistor, Thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HPCR1206-V-1330FT vs RPC1206FG133R-HP
HP06W2F1330T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd HPCR1206-V-1330FT vs HP06W2F1330T5E
RAG06K1330FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd HPCR1206-V-1330FT vs RAG06K1330FTL
NRCW12F1330TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp HPCR1206-V-1330FT vs NRCW12F1330TRF
CRM1206-FX-1330ELF Fixed Resistor, Thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc HPCR1206-V-1330FT vs CRM1206-FX-1330ELF
RMCS1206FT133R-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HPCR1206-V-1330FT vs RMCS1206FT133R-HP
RMP12R-133R-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc HPCR1206-V-1330FT vs RMP12R-133R-F
NRCPS12F1330TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp HPCR1206-V-1330FT vs NRCPS12F1330TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPCR1206-V-1330FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPCR1206-V-1330FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPCR1206-V-1330FT would you like to use for your alert(s)?
  • Please alert me when HPCR1206-V-1330FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPCR1206-V-1330FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPCR1206-V-1330FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPCR1206-V-1330FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPCR1206-V-1330FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPCR1206-V-1330FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: