-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR1210-W-3R40FT
|
Venkel Ltd. | High Power CR, 1210, 3/4W, 3.4R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR1210-W-3R40FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR1210-W-3R40FT
VENKEL LTD
Fixed Resistor, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPCR1210-W-3R40FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR1210-W-3R40FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP0734F340KTEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPCR1210-W-3R40FT vs HP0734F340KTEE |
HP0734F340KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPCR1210-W-3R40FT vs HP0734F340KTCE |
NRCPH25F3R40TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | HPCR1210-W-3R40FT vs NRCPH25F3R40TRQYF |
RPC1210FT3R40-HP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | HPCR1210-W-3R40FT vs RPC1210FT3R40-HP |
CR-10FHA---3R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HPCR1210-W-3R40FT vs CR-10FHA---3R4 |
CPW40-3R40-FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | HPCR1210-W-3R40FT vs CPW40-3R40-FK |
ACTH001210-3R40FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | HPCR1210-W-3R40FT vs ACTH001210-3R40FTP |
CPW40-3R40-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | HPCR1210-W-3R40FT vs CPW40-3R40-FL |
HP0734F340KT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPCR1210-W-3R40FT vs HP0734F340KT4E |
RBX35-3R40FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HPCR1210-W-3R40FT vs RBX35-3R40FTE |