Part Details for HPDPI-19-0190-01 by Samtec Inc
Overview of HPDPI-19-0190-01 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPDPI-19-0190-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPDPI-19-0190-01
|
Avnet Americas | Cable Assembly Twinax Micro Ribbon 0.19m 32AWG 19 POS HMDI to 19 POS HMDI PL-PL Bulk - Bulk (Alt: HPDPI-19-0190-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003589344
|
Sager | Samtec | 0 |
|
Buy Now |