Part Details for HPDPI-19-0250-01 by Samtec Inc
Overview of HPDPI-19-0250-01 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for HPDPI-19-0250-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPDPI-19-0250-01
|
Avnet Americas | Cable Assembly Twinax Micro Ribbon 0.25m 32AWG 19 POS HMDI to 19 POS HMDI PL-PL - Bulk (Alt: HPDPI-19-0250-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003056413
|
Sager | Samtec | 0 |
|
Buy Now |