There are no models available for this part yet.
Overview of HPDPI-19-0260-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30260F8TGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
5962-93026-000 | Renesas Electronics Corporation | 54FCT2374T | |
M30260F3TGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for HPDPI-19-0260-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPDPI-19-0260-01
|
Avnet Americas | Cable Assembly Twinax Micro Ribbon 0.26m 32AWG 19 POS HMDI to 19 POS HMDI PL-PL Bulk - Bulk (Alt: HPDPI-19-0260-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003680139
|
Sager | Samtec | 0 |
|
Buy Now |