Part Details for HPDPI-19-0280-01 by Samtec Inc
Overview of HPDPI-19-0280-01 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30280F6HP#U9B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FAHP#U5B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FCHP#U7B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for HPDPI-19-0280-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPDPI-19-0280-01
|
Avnet Americas | Cable Assembly Twinax Micro Ribbon 0.28m 32AWG 19 POS HMDI to 19 POS HMDI PL-PL Bulk - Bulk (Alt: HPDPI-19-0280-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003589347
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for HPDPI-19-0280-01
HPDPI-19-0280-01 CAD Models
HPDPI-19-0280-01 Part Data Attributes
|
HPDPI-19-0280-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPDPI-19-0280-01
Samtec Inc
Cable Assembly, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.28 mm | |
Shielding | NO |