There are no models available for this part yet.
Overview of HPF-02-02-H-S-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HPF-02-02-H-S-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPF-02-02-H-S-TR-ND
|
DigiKey | .200 HI POWER SOCKET ASSEMBLY Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0927 | Buy Now | |
DISTI #
HPF-02-02-H-S-TR
|
Avnet Americas | Conn Power Socket Strip RCP 2 POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-02-02-H-S-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.6100 / $8.6100 | Buy Now | |
DISTI #
200-HPF0202HSTR
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 0 |
|
$3.9600 / $5.6100 | Order Now | |
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$3.0100 / $8.2500 | Buy Now | ||
DISTI #
000000000003890781
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$5.0600 / $8.6100 | Buy Now | |
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$3.0100 / $8.2500 | Buy Now | ||
DISTI #
5cd8f158cd7c1c4c3843364c
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.8600 / $8.6100 | Buy Now |
CAD Models for HPF-02-02-H-S-TR by Samtec Inc
Part Data Attributes for HPF-02-02-H-S-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
RATED CURRENT(POWER):16.1A
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.368 inch
|
Body Length
|
0.4 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|