Part Details for HPFC-5100D/3.0 by Agilent Technologies Inc
Overview of HPFC-5100D/3.0 by Agilent Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR45100-DNJ | Renesas Electronics Corporation | 56Gb/s and 112Gb/s Linear TIA Receiver | |
HXR45100-DNU | Renesas Electronics Corporation | 56Gb/s and 112Gb/s Linear TIA Receiver | |
G825K005100DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x5Pin, FULL TIN, NY6T, 3.8mm*2.0mm*3.0mm, Removed#2Pos |
Price & Stock for HPFC-5100D/3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 400 |
|
$44.2800 / $54.0000 | Buy Now |
|
Quest Components | 320 |
|
$47.2500 / $58.5000 | Buy Now | |
|
Quest Components | 34 |
|
$86.4000 / $108.0000 | Buy Now | |
|
Quest Components | 1 |
|
$108.0000 | Buy Now |